


CT033C | |
|---|---|
DigiKey Part Number | CT033C-ND |
Manufacturer | |
Manufacturer Product Number | CT033C |
Description | CBL TIE LOCKING BLK 50LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.54" (166.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.804' (550.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 21.75" | Color Black |
Bundle Diameter 6.54" (166.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70350 € | 70,35 € |
| Unit Price without VAT: | 0,70350 € |
|---|---|
| Unit Price with VAT: | 0,83717 € |

