Standard, Locking Natural 6.54" (166.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 6.54" (166.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT033A

DigiKey Part Number
RPC3763-ND
Manufacturer
Manufacturer Product Number
CT033A
Description
CBL TIE LOCKING NAT 50LB 1.804'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 6.54" (166.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
CT033A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
21.75"
Bundle Diameter
6.54" (166.00mm)
Width
0.189" (4.80mm)
Length - Actual
1.804' (550.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,19970 €19,97 €
2000,19010 €38,02 €
3000,18473 €55,42 €
5000,17820 €89,10 €
7000,17400 €121,80 €
1.0000,16968 €169,68 €
2.5000,15904 €397,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19970 €
Unit Price with VAT:0,23764 €