


CT031A | |
|---|---|
DigiKey Part Number | RPC3761-ND |
Manufacturer | |
Manufacturer Product Number | CT031A |
Description | CBL TIE LOCKING NAT 50LB 1.640' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.91" (150.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.640' (500.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 19.75" | Base Product Number |
Bundle Diameter 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36770 € | 36,77 € |
| 200 | 0,35005 € | 70,01 € |
| 300 | 0,34017 € | 102,05 € |
| 500 | 0,32812 € | 164,06 € |
| 700 | 0,32040 € | 224,28 € |
| 1.000 | 0,31244 € | 312,44 € |
| Unit Price without VAT: | 0,36770 € |
|---|---|
| Unit Price with VAT: | 0,43756 € |

