


CT030B | |
|---|---|
DigiKey Part Number | RPC3760-ND |
Manufacturer | |
Manufacturer Product Number | CT030B |
Description | CBL TIE LOCKING BLK 50LB 1.476' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.12" (130.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.12" (130.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16270 € | 16,27 € |
| 200 | 0,15485 € | 30,97 € |
| 300 | 0,15050 € | 45,15 € |
| 500 | 0,14514 € | 72,57 € |
| 700 | 0,14174 € | 99,22 € |
| 1.000 | 0,13821 € | 138,21 € |
| 2.500 | 0,12955 € | 323,88 € |
| 5.000 | 0,12336 € | 616,80 € |
| 10.000 | 0,11748 € | 1.174,80 € |
| Unit Price without VAT: | 0,16270 € |
|---|---|
| Unit Price with VAT: | 0,19361 € |

