


CT030A | |
|---|---|
DigiKey Part Number | RPC3759-ND |
Manufacturer | |
Manufacturer Product Number | CT030A |
Description | CBL TIE LOCKING NAT 50LB 1.476' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.12" (130.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.476' (450.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 17.75" | Base Product Number |
Bundle Diameter 5.12" (130.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33550 € | 33,55 € |
| 200 | 0,31950 € | 63,90 € |
| 300 | 0,31043 € | 93,13 € |
| 500 | 0,29944 € | 149,72 € |
| 700 | 0,29241 € | 204,69 € |
| 1.000 | 0,28514 € | 285,14 € |
| Unit Price without VAT: | 0,33550 € |
|---|---|
| Unit Price with VAT: | 0,39925 € |

