


CT029A | |
|---|---|
DigiKey Part Number | RPC3757-ND |
Manufacturer | |
Manufacturer Product Number | CT029A |
Description | CBL TIE LOCKING NAT 50LB 1.417' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.417' (432.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 17" | Base Product Number |
Bundle Diameter 4.92" (125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24570 € | 24,57 € |
| 200 | 0,23400 € | 46,80 € |
| 300 | 0,22733 € | 68,20 € |
| 500 | 0,21930 € | 109,65 € |
| 700 | 0,21414 € | 149,90 € |
| 1.000 | 0,20880 € | 208,80 € |
| Unit Price without VAT: | 0,24570 € |
|---|---|
| Unit Price with VAT: | 0,29238 € |

