


CT028B | |
|---|---|
DigiKey Part Number | RPC3756-ND |
Manufacturer | |
Manufacturer Product Number | CT028B |
Description | CBL TIE LOCKING BLK 50LB 1.270' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.57" (116.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.57" (116.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13910 € | 13,91 € |
| 200 | 0,13240 € | 26,48 € |
| 300 | 0,12867 € | 38,60 € |
| 500 | 0,12410 € | 62,05 € |
| 700 | 0,12119 € | 84,83 € |
| 1.000 | 0,11816 € | 118,16 € |
| Unit Price without VAT: | 0,13910 € |
|---|---|
| Unit Price with VAT: | 0,16553 € |

