


CT027F | |
|---|---|
DigiKey Part Number | RPC1930-ND |
Manufacturer | |
Manufacturer Product Number | CT027F |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.208' (368.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Black |
Bundle Diameter 4.02" (102.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,12830 € | 12,83 € |
| 200 | 0,12215 € | 24,43 € |
| 300 | 0,11873 € | 35,62 € |
| 500 | 0,11452 € | 57,26 € |
| 700 | 0,11183 € | 78,28 € |
| Unit Price without VAT: | 0,12830 € |
|---|---|
| Unit Price with VAT: | 0,15268 € |

