


CT026B | |
|---|---|
DigiKey Part Number | RPC2249-ND |
Manufacturer | |
Manufacturer Product Number | CT026B |
Description | CBL TIE LOCKING BLK 50LBS 1.017' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.50" (88.90mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.017' (310.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12.25" | Base Product Number |
Bundle Diameter 3.50" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,12330 € | 12,33 € |
| Unit Price without VAT: | 0,12330 € |
|---|---|
| Unit Price with VAT: | 0,14673 € |

