


CT026A | |
|---|---|
DigiKey Part Number | RPC2248-ND |
Manufacturer | |
Manufacturer Product Number | CT026A |
Description | CBL TIE LOCKING NAT 50LBS 1.017' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.50" (88.90mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.25" | |
Bundle Diameter | 3.50" (88.90mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.017' (310.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13740 € | 13,74 € |
| 200 | 0,13075 € | 26,15 € |
| 300 | 0,12707 € | 38,12 € |
| 500 | 0,12254 € | 61,27 € |
| 700 | 0,11967 € | 83,77 € |
| 1.000 | 0,11670 € | 116,70 € |
| 2.500 | 0,10938 € | 273,45 € |
| 5.000 | 0,10415 € | 520,75 € |
| 10.000 | 0,09918 € | 991,80 € |
| Unit Price without VAT: | 0,13740 € |
|---|---|
| Unit Price with VAT: | 0,16351 € |

