


CT025Y | |
|---|---|
DigiKey Part Number | RPC3749-ND |
Manufacturer | |
Manufacturer Product Number | CT025Y |
Description | CBL TIE LOCKING YLW 50LB 11.88" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.990' (302.00mm, 11.88") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow |
Length - Approximate 12" | Base Product Number |
Bundle Diameter 3.35" (85.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15340 € | 15,34 € |
| 200 | 0,14600 € | 29,20 € |
| 300 | 0,14190 € | 42,57 € |
| 500 | 0,13686 € | 68,43 € |
| 700 | 0,13366 € | 93,56 € |
| 1.000 | 0,13032 € | 130,32 € |
| Unit Price without VAT: | 0,15340 € |
|---|---|
| Unit Price with VAT: | 0,18255 € |

