


CT025S | |
|---|---|
DigiKey Part Number | CT025S-ND |
Manufacturer | |
Manufacturer Product Number | CT025S |
Description | CBL TIE LOCKING SILV 50LB 11.88" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.990' (302.00mm, 11.88") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 12" | Base Product Number |
Bundle Diameter 3.35" (85.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,15370 € | 15,37 € |
| Unit Price without VAT: | 0,15370 € |
|---|---|
| Unit Price with VAT: | 0,18290 € |

