


CT024B | |
|---|---|
DigiKey Part Number | RPC3744-ND |
Manufacturer | |
Manufacturer Product Number | CT024B |
Description | CBL TIE LOCKING BLACK 50LB 11" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.19" (81.03mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.917' (279.40mm, 11.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11" | Base Product Number |
Bundle Diameter 3.19" (81.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,11980 € | 11,98 € |
| 200 | 0,11405 € | 22,81 € |
| 300 | 0,11083 € | 33,25 € |
| 500 | 0,10688 € | 53,44 € |
| 700 | 0,10439 € | 73,07 € |
| 1.000 | 0,10178 € | 101,78 € |
| Unit Price without VAT: | 0,11980 € |
|---|---|
| Unit Price with VAT: | 0,14256 € |

