


CT022G | |
|---|---|
DigiKey Part Number | RPC3737-ND |
Manufacturer | |
Manufacturer Product Number | CT022G |
Description | CBL TIE LOCKING GREEN 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Green |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09630 € | 9,63 € |
| 200 | 0,09170 € | 18,34 € |
| 300 | 0,08910 € | 26,73 € |
| 500 | 0,08594 € | 42,97 € |
| 700 | 0,08393 € | 58,75 € |
| 1.000 | 0,08183 € | 81,83 € |
| Unit Price without VAT: | 0,09630 € |
|---|---|
| Unit Price with VAT: | 0,11460 € |

