


CT019B | |
|---|---|
DigiKey Part Number | RPC3731-ND |
Manufacturer | |
Manufacturer Product Number | CT019B |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.65" (42.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.65" (42.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07280 € | 7,28 € |
| 200 | 0,06930 € | 13,86 € |
| 300 | 0,06733 € | 20,20 € |
| 500 | 0,06494 € | 32,47 € |
| 700 | 0,06341 € | 44,39 € |
| 1.000 | 0,06183 € | 61,83 € |
| Unit Price without VAT: | 0,07280 € |
|---|---|
| Unit Price with VAT: | 0,08663 € |

