


CT015A | |
|---|---|
DigiKey Part Number | RPC3726-ND |
Manufacturer | |
Manufacturer Product Number | CT015A |
Description | CBL TIE LOCKING NAT 40LB 11.50" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.958' (292.10mm, 11.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 11.5" | Base Product Number |
Bundle Diameter 3.35" (85.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,08950 € | 8,95 € |
| Unit Price without VAT: | 0,08950 € |
|---|---|
| Unit Price with VAT: | 0,10651 € |

