


CT014B | |
|---|---|
DigiKey Part Number | RPC3725-ND |
Manufacturer | |
Manufacturer Product Number | CT014B |
Description | CBL TIE LOCKING BLK 40LB 10.43" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.07" (77.98mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.869' (265.00mm, 10.43") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 10.5" | Base Product Number |
Bundle Diameter 3.07" (77.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09710 € | 9,71 € |
| 200 | 0,09245 € | 18,49 € |
| 300 | 0,08983 € | 26,95 € |
| 500 | 0,08664 € | 43,32 € |
| 700 | 0,08460 € | 59,22 € |
| 1.000 | 0,08250 € | 82,50 € |
| Unit Price without VAT: | 0,09710 € |
|---|---|
| Unit Price with VAT: | 0,11555 € |

