


CT013G | |
|---|---|
DigiKey Part Number | CT013G-ND |
Manufacturer | |
Manufacturer Product Number | CT013G |
Description | CBL TIE LOCKING GREEN 40LB 9.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 2.91" (74.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.820' (250.00mm, 9.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Green |
Length - Approximate 9.75" | Base Product Number |
Bundle Diameter 2.91" (74.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10340 € | 10,34 € |
| Unit Price without VAT: | 0,10340 € |
|---|---|
| Unit Price with VAT: | 0,12305 € |

