


CT012C | |
|---|---|
DigiKey Part Number | RPC3721-ND |
Manufacturer | |
Manufacturer Product Number | CT012C |
Description | CBL TIE LOCKING BLACK 40LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06110 € | 6,11 € |
| 200 | 0,05820 € | 11,64 € |
| 300 | 0,05653 € | 16,96 € |
| 500 | 0,05452 € | 27,26 € |
| 700 | 0,05326 € | 37,28 € |
| 1.000 | 0,05193 € | 51,93 € |
| Unit Price without VAT: | 0,06110 € |
|---|---|
| Unit Price with VAT: | 0,07271 € |

