


CT010G | |
|---|---|
DigiKey Part Number | RPC3713-ND |
Manufacturer | |
Manufacturer Product Number | CT010G |
Description | CBL TIE LOCKING GREEN 40LB 5.91" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Green |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.54" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07130 € | 7,13 € |
| 200 | 0,06785 € | 13,57 € |
| 300 | 0,06593 € | 19,78 € |
| 500 | 0,06358 € | 31,79 € |
| 700 | 0,06210 € | 43,47 € |
| 1.000 | 0,06056 € | 60,56 € |
| Unit Price without VAT: | 0,07130 € |
|---|---|
| Unit Price with VAT: | 0,08485 € |

