


CT007S | |
|---|---|
DigiKey Part Number | CT007S-ND |
Manufacturer | |
Manufacturer Product Number | CT007S |
Description | CBL TIE LOCKING SILV 18LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06440 € | 6,44 € |
| Unit Price without VAT: | 0,06440 € |
|---|---|
| Unit Price with VAT: | 0,07664 € |

