


CT007C | |
|---|---|
DigiKey Part Number | RPC3705-ND |
Manufacturer | |
Manufacturer Product Number | CT007C |
Description | CBL TIE LOCKING BLACK 18LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10470 € | 10,47 € |
| 200 | 0,09970 € | 19,94 € |
| 300 | 0,09687 € | 29,06 € |
| 500 | 0,09344 € | 46,72 € |
| 700 | 0,09124 € | 63,87 € |
| 1.000 | 0,08897 € | 88,97 € |
| Unit Price without VAT: | 0,10470 € |
|---|---|
| Unit Price with VAT: | 0,12459 € |

