Parametric Equivalent
Parametric Equivalent



CT005C | |
|---|---|
DigiKey Part Number | CT005C-ND |
Manufacturer | |
Manufacturer Product Number | CT005C |
Description | CBL TIE LOCKING BLACK 18LB 5.59" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.466' (142.00mm, 5.59") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.5" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1.5M-M30 | Panduit Corp | 27.130 | 298-13768-ND | 0,11000 € | Parametric Equivalent |
| PLT1.5M-XMR30 | Panduit Corp | 0 | 298-PLT1.5M-XMR30TR-ND | 0,09673 € | Parametric Equivalent |
| T18I0HSM4 | HellermannTyton | 0 | 1436-1526-ND | 0,10018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06240 € | 6,24 € |
| Unit Price without VAT: | 0,06240 € |
|---|---|
| Unit Price with VAT: | 0,07426 € |




