


CT001B | |
|---|---|
DigiKey Part Number | RPC1925-ND |
Manufacturer | |
Manufacturer Product Number | CT001B |
Description | CBL TIE LOCKING BLACK 18LB 2.95" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.71" (18.00mm) 0.094" (2.39mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3" | |
Bundle Diameter | 0.71" (18.00mm) | |
Width | 0.094" (2.39mm) | |
Length - Actual | 0.246' (75.00mm, 2.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,02580 € | 2,58 € |
| 200 | 0,02460 € | 4,92 € |
| 300 | 0,02390 € | 7,17 € |
| 500 | 0,02306 € | 11,53 € |
| 700 | 0,02251 € | 15,76 € |
| 1.000 | 0,02195 € | 21,95 € |
| Unit Price without VAT: | 0,02580 € |
|---|---|
| Unit Price with VAT: | 0,03070 € |




