CT-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 137,09000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 61,35000 €
Datasheet
Slit Wrap 0.685" (17.40mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 0.685" (17.40mm) X 100' (30.48m) Black
Supporting your Project: Printed Circuit Board Solutions

CT-8

DigiKey Part Number
CT-8-ND
Manufacturer
Manufacturer Product Number
CT-8
Description
SLIT WRAP 0.505" X 100' BLACK
Customer Reference
Detailed Description
Slit Wrap 0.685" (17.40mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.505" (12.83mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.685" (17.40mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bulk
Color
Black
Part Status
Obsolete
Length
100' (30.48m)
Type
Slit Wrap
Wall Thickness
0.017" (0.43mm)
Type Attributes
Slit Harness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEZ1060AEssentra Components0CSEZ1060A-ND137,09000 €Similar
CLT50F-C20Panduit Corp0298-1142-ND61,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes