CT-20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1
Unit Price: 58,52000 €
Datasheet

Direct


Curtis Industries
In Stock: 9
Unit Price: 94,48000 €
Datasheet
Slit Wrap 1.500" (38.10mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 1.500" (38.10mm) X 100' (30.48m) Black
Supporting your Project: Printed Circuit Board Solutions

CT-20

DigiKey Part Number
CT-20-ND
Manufacturer
Manufacturer Product Number
CT-20
Description
SLIT WRAP 1.26" X 100' BLACK
Customer Reference
Detailed Description
Slit Wrap 1.500" (38.10mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
1.260" (32.00mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
1.500" (38.10mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bulk
Color
Black
Part Status
Obsolete
Length
100' (30.48m)
Type
Slit Wrap
Wall Thickness
0.020" (0.51mm)
Type Attributes
Slit Harness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHR-32-PPBEssentra Components1RPC5046-ND58,52000 €Similar
CDM-20Curtis Industries9364-CDM-20-ND94,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes