CT-16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 7
Unit Price: 183,67000 €
Datasheet

Similar


Essentra Components
In Stock: 70
Unit Price: 14,10000 €
Datasheet

Direct


Curtis Industries
In Stock: 0
Unit Price: 51,34220 €
Datasheet
Slit Wrap 1.100" (27.94mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 1.100" (27.94mm) X 100' (30.48m) Black
Supporting your Project: Printed Circuit Board Solutions

CT-16

DigiKey Part Number
CT-16-ND
Manufacturer
Manufacturer Product Number
CT-16
Description
SLIT WRAP 0.935" X 100' BLACK
Customer Reference
Detailed Description
Slit Wrap 1.100" (27.94mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.935" (23.75mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
1.100" (27.94mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bulk
Color
Black
Part Status
Obsolete
Length
100' (30.48m)
Type
Slit Wrap
Wall Thickness
0.020" (0.51mm)
Type Attributes
Slit Harness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHR-25-6V0BEssentra Components7145-SHR-25-6V0B-ND183,67000 €Similar
SHR-25-6V0BEssentra Components70145-SHR-25-6V0B-DS-ND14,10000 €Similar
CDM-16Curtis Industries0364-CDM-16-ND51,34220 €Direct
Obsolete
This product is no longer manufactured. View Substitutes