CT-14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Curtis Industries
In Stock: 27
Unit Price: 70,06000 €
Datasheet
Slit Wrap 0.940" (23.88mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 0.940" (23.88mm) X 100' (30.48m) Black
Supporting your Project: Printed Circuit Board Solutions

CT-14

DigiKey Part Number
CT-14-ND
Manufacturer
Manufacturer Product Number
CT-14
Description
SLIT WRAP 0.76" X 100' BLACK
Customer Reference
Detailed Description
Slit Wrap 0.940" (23.88mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.760" (19.30mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.940" (23.88mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bulk
Color
Black
Part Status
Obsolete
Length
100' (30.48m)
Type
Slit Wrap
Wall Thickness
0.017" (0.43mm)
Type Attributes
Slit Harness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM-14Curtis Industries27364-CDM-14-ND70,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes