CT-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 164,26000 €
Datasheet

Direct


Curtis Industries
In Stock: 45
Unit Price: 53,39000 €
Datasheet
Slit Wrap 0.820" (20.82mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 0.820" (20.82mm) X 100' (30.48m) Black
Supporting your Project: Printed Circuit Board Solutions

CT-10

DigiKey Part Number
CT-10-ND
Manufacturer
Manufacturer Product Number
CT-10
Description
SLIT WRAP 0.655" X 100' BLACK
Customer Reference
Detailed Description
Slit Wrap 0.820" (20.82mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
0.655" (16.64mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.820" (20.82mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bulk
Color
Black
Part Status
Obsolete
Length
100' (30.48m)
Type
Slit Wrap
Wall Thickness
0.017" (0.43mm)
Type Attributes
Slit Harness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEZ1080AEssentra Components0CSEZ1080A-ND164,26000 €Similar
CDM-10Curtis Industries45364-CDM-10-ND53,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes