


CSR6-394-01 | |
|---|---|
DigiKey Part Number | RPC3689-ND |
Manufacturer | |
Manufacturer Product Number | CSR6-394-01 |
Description | SPACER TUBULAR GEN PURP 0.394" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR6-394-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.393" (10.00mm) | |
Width | - | |
Height | 0.394" (10.00mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,15100 € | 37,75 € |
| 500 | 0,14240 € | 71,20 € |
| 1.000 | 0,13469 € | 134,69 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

