


CSEZ1090A | |
|---|---|
DigiKey Part Number | RPC1168-ND |
Manufacturer | |
Manufacturer Product Number | CSEZ1090A |
Description | SLIT WRAP 3/4" X 100' BLK/GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.950" (24.13mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | CSEZ1090A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 0.759" (19.28mm) | |
Diameter - Outside, Non-Expanded | 0.950" (24.13mm) | |
Material | Nylon | |
Color | Black, Gray | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Dispenser Box Supplied | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 € | 190,87 € |
| 10 | 162,26100 € | 1.622,61 € |
| 25 | 152,11560 € | 3.802,89 € |
| 50 | 144,86660 € | 7.243,33 € |
| Unit Price without VAT: | 190,87000 € |
|---|---|
| Unit Price with VAT: | 227,13530 € |

