
CS1080A | |
|---|---|
DigiKey Part Number | CS1080A-ND |
Manufacturer | |
Manufacturer Product Number | CS1080A |
Description | SLIT WRAP 5/8" X 800' BLK/GRY |
Customer Reference | |
Detailed Description | Slit Wrap 0.805" (20.45mm) X 800' (243.84m) Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 0.639" (16.23mm) | |
Diameter - Outside, Non-Expanded | 0.805" (20.45mm) | |
Material | Nylon | |
Color | Black, Gray | |
Length | 800' (243.84m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |

