Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1040A

DigiKey Part Number
CS1040A-ND
Manufacturer
Manufacturer Product Number
CS1040A
Description
SLIT WRAP 0.437" X 1500' BLK/GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.573" (14.55mm) X 1500' (457.20m) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
CS1040A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.437" (11.10mm)
Diameter - Inside, Expanded
0.437" (11.10mm)
Diameter - Outside, Non-Expanded
0.573" (14.55mm)
Material
Nylon
Color
Black, Gray
Length
1500' (457.20m)
Wall Thickness
0.050" (1.27mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1509,41000 €509,41 €
Manufacturers Standard Package
Unit Price without VAT:509,41000 €
Unit Price with VAT:606,19790 €