Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.984" (24.99mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.984" (24.99mm) 164' (50.00m)
Supporting your Project: Printed Circuit Board Solutions

CS008A

DigiKey Part Number
RPC5979-ND
Manufacturer
Manufacturer Product Number
CS008A
Description
CABLE CONDUIT,PLASTIC, BLACK, PP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.984" (24.99mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.984" (24.99mm)
Manufacturer
Essentra Components
Diameter - Outside
1.181" (30.00mm)
Series
Material
Polypropylene (PP)
Packaging
Bag
Color
Black
Part Status
Active
Length
164' (50.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-40°C ~ 107°C
Type Attributes
Convoluted, Corrugated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1190,05000 €190,05 €
10161,56300 €1.615,63 €
25151,46160 €3.786,54 €
50144,24360 €7.212,18 €
Manufacturers Standard Package
Unit Price without VAT:190,05000 €
Unit Price with VAT:226,15950 €