


CS004A | |
|---|---|
DigiKey Part Number | RPC5976-ND |
Manufacturer | |
Manufacturer Product Number | CS004A |
Description | CABLE CONDUIT,PLASTIC, BLACK, PP |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.591" (15.00mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.591" (15.00mm) | |
Diameter - Outside | 0.768" (19.51mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 107°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,88000 € | 158,88 € |
| Unit Price without VAT: | 158,88000 € |
|---|---|
| Unit Price with VAT: | 189,06720 € |

