



CRLCBSRE-10-01 | |
|---|---|
DigiKey Part Number | RPC3677-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSRE-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSRE-10-01 Models |
Category | Length - Overall 1.165" (29.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.213" (5.40mm) |
Part Status Active | Mounting Panel Thickness 0.047" ~ 0.079" (1.20mm ~ 2.00mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,31900 € | 79,75 € |
| 500 | 0,30198 € | 150,99 € |
| 1.000 | 0,28672 € | 286,72 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

