



CRLCBSR-8-01 | |
|---|---|
DigiKey Part Number | RPC3676-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-8-01 Models |
Category | Length - Overall 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.236" (6.00mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.047" (0.80mm ~ 1.20mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54720 € | 13,68 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,48330 € | 48,33 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42510 € | 212,55 € |
| 1.000 | 0,40430 € | 404,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

