



CRLCBSR-6-01 | |
|---|---|
DigiKey Part Number | RPC2241-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-6-01 Models |
Category | Length - Overall 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.236" (6.00mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.047" (0.80mm ~ 1.20mm) |
Holding Type Snap Lock | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,42610 € | 42,61 € |
| 250 | 0,39488 € | 98,72 € |
| 500 | 0,37420 € | 187,10 € |
| 1.000 | 0,35567 € | 355,67 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

