



CRLCBSK-2-14-01 | |
|---|---|
DigiKey Part Number | RPC3673-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSK-2-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSK-2-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.039" ~ 0.063" (1.00mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51400 € | 2,57 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43680 € | 10,92 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,38470 € | 38,47 € |
| 250 | 0,35624 € | 89,06 € |
| 500 | 0,33738 € | 168,69 € |
| 1.000 | 0,32049 € | 320,49 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

