22616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22616
CRCBSRE-3-01
CRCBSRE-3-01
Supporting your Project: Printed Circuit Board Solutions

CRCBSRE-3-01

DigiKey Part Number
RPC3031-ND
Manufacturer
Manufacturer Product Number
CRCBSRE-3-01
Description
BRD SPT SNAP FIT/LOCK NYLN 3/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
CRCBSRE-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,47000 €2,35 €
100,43700 €4,37 €
250,39920 €9,98 €
500,37360 €18,68 €
1000,35100 €35,10 €
2500,32484 €81,21 €
5000,30750 €153,75 €
1.0000,29197 €291,97 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €