


CR56-2-1 | |
|---|---|
DigiKey Part Number | CR56-2-1-ND |
Manufacturer | |
Manufacturer Product Number | CR56-2-1 |
Description | BLIND RIVET 0.220" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.60mm) Blind Rivet 0.217" ~ 0.335" (5.50mm ~ 8.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CR56-2-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.220" (5.60mm) | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.224" (5.70mm) | |
Grip Range | 0.217" ~ 0.335" (5.50mm ~ 8.50mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55100 € | 275,50 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,65569 € |

