


CR56-1-1 | |
|---|---|
DigiKey Part Number | RPC3668-ND |
Manufacturer | |
Manufacturer Product Number | CR56-1-1 |
Description | BLIND RIVET 0.220" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.60mm) Blind Rivet 0.079" ~ 0.217" (2.01mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CR56-1-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.220" (5.60mm) | |
Rivet Length | 0.378" (9.60mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.224" (5.70mm) | |
Grip Range | 0.079" ~ 0.217" (2.01mm ~ 5.51mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 $ | 1,12 $ |
| 5 | 0,94200 $ | 4,71 $ |
| 10 | 0,87800 $ | 8,78 $ |
| 25 | 0,80400 $ | 20,10 $ |
| 50 | 0,75520 $ | 37,76 $ |
| 100 | 0,71160 $ | 71,16 $ |
| 250 | 0,66100 $ | 165,25 $ |
| 500 | 0,62742 $ | 313,71 $ |
| 1.000 | 0,59737 $ | 597,37 $ |
| Unit Price without VAT: | 1,12000 $ |
|---|---|
| Unit Price with VAT: | 1,33280 $ |

