0.189" (4.80mm) Blind Rivet 0.315" ~ 0.433" (8.00mm ~ 11.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.189" (4.80mm) Blind Rivet 0.315" ~ 0.433" (8.00mm ~ 11.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

CR48-3-1

DigiKey Part Number
CR48-3-1-ND
Manufacturer
Manufacturer Product Number
CR48-3-1
Description
BLIND RIVET 0.189" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.189" (4.80mm) Blind Rivet 0.315" ~ 0.433" (8.00mm ~ 11.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
CR48-3-1 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.378" (9.60mm)
Manufacturer
Essentra Components
Head Height
0.079" (2.01mm)
Series
Hole Diameter
0.193" (4.90mm)
Packaging
Bulk
Grip Range
0.315" ~ 0.433" (8.00mm ~ 11.00mm)
Part Status
Active
Features
Requires Installation Tool
Type
Blind Rivet
Color
Black
Rivet Diameter
0.189" (4.80mm)
Material
Nylon
Rivet Length
0.567" (14.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,40550 €202,75 €
Manufacturers Standard Package
Unit Price without VAT:0,40550 €
Unit Price with VAT:0,48255 €