


CR48-1-1 | |
|---|---|
DigiKey Part Number | CR48-1-1-ND |
Manufacturer | |
Manufacturer Product Number | CR48-1-1 |
Description | BLIND RIVET 0.189" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Blind Rivet 0.059" ~ 0.197" (1.50mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CR48-1-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.189" (4.80mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | 0.378" (9.60mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.193" (4.90mm) | |
Grip Range | 0.059" ~ 0.197" (1.50mm ~ 5.00mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38864 € | 194,32 € |
| Unit Price without VAT: | 0,38864 € |
|---|---|
| Unit Price with VAT: | 0,46248 € |

