


CR32-3-1 | |
|---|---|
DigiKey Part Number | CR32-3-1-ND |
Manufacturer | |
Manufacturer Product Number | CR32-3-1 |
Description | BLIND RIVET 0.126" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.126" (3.20mm) Blind Rivet 0.276" ~ 0.394" (7.01mm ~ 10.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CR32-3-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.126" (3.20mm) | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | 0.276" ~ 0.394" (7.01mm ~ 10.00mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27627 € | 276,27 € |
| Unit Price without VAT: | 0,27627 € |
|---|---|
| Unit Price with VAT: | 0,32876 € |

