


CPST-8-01 | |
|---|---|
DigiKey Part Number | RPC3666-ND |
Manufacturer | |
Manufacturer Product Number | CPST-8-01 |
Description | BRD SPT REST MNT SNAP LOCK 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CPST-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.641" (16.28mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,19624 € | 49,06 € |
| 500 | 0,18528 € | 92,64 € |
| 1.000 | 0,17550 € | 175,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

