


CPST-5-01 | |
|---|---|
DigiKey Part Number | RPC3663-ND |
Manufacturer | |
Manufacturer Product Number | CPST-5-01 |
Description | BRD SPT REST MNT SNAP LOCK 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | CPST-5-01 Models |
Category | Between Board Height 0.313" (7.95mm) 5/16" |
Manufacturer Essentra Components | Length - Overall 0.453" (11.51mm) |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,27620 € | 13,81 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,23936 € | 59,84 € |
| 500 | 0,22624 € | 113,12 € |
| 1.000 | 0,21452 € | 214,52 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

