
CP6A | |
|---|---|
DigiKey Part Number | 145-CP6A-ND |
Manufacturer | |
Manufacturer Product Number | CP6A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.469" (11.91mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06852 € | 17,13 € |
| 500 | 0,06434 € | 32,17 € |
| 1.000 | 0,06060 € | 60,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

