Hole Plug Low-Density Polyethylene Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP65A

DigiKey Part Number
145-CP65A-ND
Manufacturer
Manufacturer Product Number
CP65A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP65A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Orange
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
2.660" (67.56mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,73600 €3,68 €
100,68500 €6,85 €
250,62760 €15,69 €
500,58900 €29,45 €
1000,55480 €55,48 €
2500,51512 €128,78 €
5000,48872 €244,36 €
1.0000,46512 €465,12 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €