
CP63A | |
|---|---|
DigiKey Part Number | 145-CP63A-ND |
Manufacturer | |
Manufacturer Product Number | CP63A |
Description | HOLE PLUG LOW-DENSITY PE ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Orange |
Datasheet | Datasheet |
EDA/CAD Models | CP63A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.530" (64.26mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50030 € | 50,03 € |
| 250 | 0,46408 € | 116,02 € |
| 500 | 0,44006 € | 220,03 € |
| 1.000 | 0,41857 € | 418,57 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

